


MF-MSMF200-2 | |
|---|---|
DigiKey Part Number | MF-MSMF200-2TR-ND - Tape & Reel (TR) MF-MSMF200-2CT-ND - Cut Tape (CT) MF-MSMF200-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF200-2 |
Description | PTC RESET FUSE 8V 2A 1812 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 2 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-MSMF200-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 4 A | |
Current - Max | 40 A | |
Time to Trip | 3 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 80 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 5 | €0.50200 | €2.51 |
| 10 | €0.46200 | €4.62 |
| 50 | €0.38340 | €19.17 |
| 100 | €0.35390 | €35.39 |
| 250 | €0.31812 | €79.53 |
| 500 | €0.29342 | €146.71 |
| 1.000 | €0.27055 | €270.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.24935 | €498.70 |
| 4.000 | €0.22971 | €918.84 |
| 6.000 | €0.21888 | €1,313.28 |
| 10.000 | €0.20589 | €2,058.90 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.72600 |










