LED Lighting COBs, Engines, Modules Chip On Board (COB) ES White, Warm Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRA-30E0800-B-03

DigiKey Part Number
976-1124-ND
Manufacturer
Manufacturer Product Number
BXRA-30E0800-B-03
Description
LED COB ES WARM WHT RECT 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) ES White, Warm Rectangle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
20.7V
Series
Lumens/Watt @ Current - Test
98 lm/W
Packaging
Tube
Current - Max
750mA
Part Status
Obsolete
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
22.80mm L x 25.80mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
3.00mm
Configuration
Rectangle
Lens Type
Domed
Luminous Flux @ Current/Temperature
1010lm (Typ)
Base Product Number
Current - Test
500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.