N-Channel 200 V 120mA (Ta) 500mW (Ta) Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS107PSTZ

DigiKey Part Number
BS107PSTZDICT-ND - Cut Tape (CT)
BS107PSTZTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BS107PSTZ
Description
MOSFET N-CH 200V 120MA E-LINE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 120mA (Ta) 500mW (Ta) Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.6V, 5V
Rds On (Max) @ Id, Vgs
30Ohm @ 100mA, 5V
Vgs(th) (Max) @ Id
-
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
85 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
E-Line (TO-92 compatible)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.710
Factory Stock: 26.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.22000€1.22
10€0.76700€7.67
100€0.50790€50.79
500€0.39630€198.15
1.000€0.36037€360.37
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000€0.33015€660.30
4.000€0.30473€1,218.92
6.000€0.29178€1,750.68
10.000€0.27723€2,772.30
14.000€0.26862€3,760.68
20.000€0.26025€5,205.00
Manufacturers Standard Package
Unit Price without VAT:€1.22000
Unit Price with VAT:€1.47620