Similar
Similar
Similar
Similar

ZMM5231B-7 | |
|---|---|
DigiKey Part Number | ZMM5231BDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZMM5231B-7 |
Description | DIODE ZENER 5.1V 500MW MINI MELF |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | ZMM5231B-7 Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Mini MELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 17 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5231B-7-F | Diodes Incorporated | 506.829 | MMSZ5231B-FDICT-ND | €0.16000 | Similar |
| 1N5231BUR-1 | Microchip Technology | 130 | 1N5231BUR-1-ND | €2.86000 | Similar |
| CDLL5231 | Microchip Technology | 0 | CDLL5231-ND | €2.63076 | Similar |
| CDLL5231A | Microchip Technology | 0 | CDLL5231A-ND | €2.49991 | Similar |
| CDLL5231B | Microchip Technology | 0 | CDLL5231B-ND | €3.15431 | Similar |





