




CX90M-16P | |
|---|---|
DigiKey Part Number | H126318TR-ND - Tape & Reel (TR) H126318CT-ND - Cut Tape (CT) H126318DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX90M-16P |
Description | CONN RCP USB3.2 TYP C 24P BRD ED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CX90M-16P Models |
Category | Operating Temperature -30°C ~ 85°C |
Manufacturer Hirose Electric Co Ltd | Number of Ports 1 |
Series | Current Rating (Amps) 0.25A, 1.25A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 20VAC |
Part Status Active | Mating Cycles 10000 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 (16+8 Dummy) | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Horizontal, Mid Mount | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | €1.33290 | €2,132.64 |
| 3.200 | €1.26933 | €4,061.86 |
| 4.800 | €1.23357 | €5,921.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.01000 | €2.01 |
| 10 | €1.70900 | €17.09 |
| 25 | €1.60240 | €40.06 |
| 50 | €1.52580 | €76.29 |
| 100 | €1.45280 | €145.28 |
| 250 | €1.36176 | €340.44 |
| 500 | €1.29678 | €648.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.23000 | €2.23 |
| 10 | €1.93700 | €19.37 |
| 25 | €1.85400 | €46.35 |
| 50 | €1.81300 | €90.65 |
| 100 | €1.73060 | €173.06 |
| 250 | €1.56572 | €391.43 |
| 500 | €1.44212 | €721.06 |
| Unit Price without VAT: | €2.01000 |
|---|---|
| Unit Price with VAT: | €2.43210 |











