
BSC007N04LS6ATMA1 | |
|---|---|
DigiKey Part Number | BSC007N04LS6ATMA1TR-ND - Tape & Reel (TR) BSC007N04LS6ATMA1CT-ND - Cut Tape (CT) BSC007N04LS6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC007N04LS6ATMA1 |
Description | MOSFET N-CH 40V 100A TDSON-8-6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 381A (Tc) 188W Surface Mount PG-TDSON-8-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSC007N04LS6ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.7mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 94 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8400 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 188W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.13000 | €3.13 |
| 10 | €2.04200 | €20.42 |
| 100 | €1.42630 | €142.63 |
| 500 | €1.24850 | €624.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €1.01981 | €5,099.05 |
| Unit Price without VAT: | €3.13000 |
|---|---|
| Unit Price with VAT: | €3.78730 |
















