
BSC012N06NSATMA1 | |
|---|---|
DigiKey Part Number | BSC012N06NSATMA1TR-ND - Tape & Reel (TR) BSC012N06NSATMA1CT-ND - Cut Tape (CT) BSC012N06NSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC012N06NSATMA1 |
Description | MOSFET N-CH 60V 100A TSON-8 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 36A (Ta), 306A (Tc) 214W (Tc) Surface Mount PG-TSON-8-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSC012N06NSATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.2mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 147µA | |
Gate Charge (Qg) (Max) @ Vgs | 143 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11000 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 214W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSON-8-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.67000 | €3.67 |
| 10 | €2.41800 | €24.18 |
| 100 | €1.70610 | €170.61 |
| 500 | €1.55484 | €777.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €1.27029 | €6,351.45 |
| Unit Price without VAT: | €3.67000 |
|---|---|
| Unit Price with VAT: | €4.44070 |
















