
IR4302MTRPBF | |
|---|---|
DigiKey Part Number | IR4302MTRPBFTR-ND - Tape & Reel (TR) IR4302MTRPBFCT-ND - Cut Tape (CT) IR4302MTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR4302MTRPBF |
Description | IC AMP CLASS D STEREO 130W 44QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 44-PQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | IR4302MTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 130W x 2 @ 4Ohm | |
Voltage - Supply | 10V ~ 15V | |
Features | Depop, Differential Inputs | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Supplier Device Package | 44-PQFN (7x7) | |
Package / Case | 44-PowerVFQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.15000 | €4.15 |
| 10 | €3.15200 | €31.52 |
| 25 | €2.90360 | €72.59 |
| 100 | €2.63140 | €263.14 |
| 250 | €2.50164 | €625.41 |
| 500 | €2.42334 | €1,211.67 |
| 1.000 | €2.35892 | €2,358.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €2.27937 | €6,838.11 |
| Unit Price without VAT: | €4.15000 |
|---|---|
| Unit Price with VAT: | €5.02150 |


