
IRS2093MTRPBF | |
|---|---|
DigiKey Part Number | IRS2093MTRPBFTR-ND - Tape & Reel (TR) IRS2093MTRPBFCT-ND - Cut Tape (CT) IRS2093MTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2093MTRPBF |
Description | IC AMP CLASS D QUAD 48MLPQ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class D PG-VQFN-48 |
Datasheet | Datasheet |
EDA/CAD Models | IRS2093MTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 10V ~ 15V | |
Features | Depop, Short-Circuit Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Supplier Device Package | PG-VQFN-48 | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.07000 | €6.07 |
| 10 | €4.68100 | €46.81 |
| 25 | €4.33360 | €108.34 |
| 100 | €3.95160 | €395.16 |
| 250 | €3.76936 | €942.34 |
| 500 | €3.65950 | €1,829.75 |
| 1.000 | €3.56911 | €3,569.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €3.22646 | €9,679.38 |
| Unit Price without VAT: | €6.07000 |
|---|---|
| Unit Price with VAT: | €7.34470 |


