
MA12070XUMA1 | |
|---|---|
DigiKey Part Number | MA12070XUMA1TR-ND - Tape & Reel (TR) MA12070XUMA1CT-ND - Cut Tape (CT) MA12070XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA12070XUMA1 |
Description | IC AMP CLASS D STEREO 30W 64QFN |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D PG-VQFN-64-6 |
Datasheet | Datasheet |
EDA/CAD Models | MA12070XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 30W x 2 @ 8Ohm | |
Voltage - Supply | 4V ~ 26V | |
Features | Digital Inputs, I2S, Mute, Short-Circuit and Thermal Protection, Undervoltage, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Supplier Device Package | PG-VQFN-64-6 | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.67000 | €5.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €2.32541 | €4,650.82 |
| Unit Price without VAT: | €5.67000 |
|---|---|
| Unit Price with VAT: | €6.86070 |

