
SL-B8U4N90LAWW | |
|---|---|
DigiKey Part Number | SL-B8U4N90LAWW-ND |
Manufacturer | |
Manufacturer Product Number | SL-B8U4N90LAWW |
Description | LED MOD H INFLUX LNR STRP 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module H inFlux White, Warm Linear Light Strip |
Datasheet | Datasheet |
Category | Temperature - Test 55°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 44.6V |
Series | Lumens/Watt @ Current - Test 182 lm/W |
Packaging Tray | Current - Max 1.6A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type LED Module | Viewing Angle 118° |
Color White, Warm | Size / Dimension 560.00mm L x 41.00mm W |
CCT (K) 3500K | Height 5.20mm |
Configuration Linear Light Strip | Lens Type Flat |
Luminous Flux @ Current/Temperature 8130lm (Typ) | Base Product Number |
Current - Test 1A |

