
MECT-110-01-M-D-RA1-TR | |
|---|---|
DigiKey Part Number | SAM13206TR-ND - Tape & Reel (TR) SAM13206CT-ND - Cut Tape (CT) SAM13206DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MECT-110-01-M-D-RA1-TR |
Description | CONN SFP+ RCPT 20POS SLD R/A SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MECT-110-01-M-D-RA1-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SFP+ | |
Number of Positions | 20 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.21000 | €2.21 |
| 10 | €1.87500 | €18.75 |
| 25 | €1.75720 | €43.93 |
| 50 | €1.67320 | €83.66 |
| 100 | €1.59320 | €159.32 |
| 250 | €1.49340 | €373.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.82218 | €911.09 |
| 1.000 | €1.47713 | €1,477.13 |
| 2.500 | €1.36155 | €3,403.88 |
| 5.000 | €1.13122 | €5,656.10 |
| Unit Price without VAT: | €2.21000 |
|---|---|
| Unit Price with VAT: | €2.67410 |






