


RNCP1206FTD100R | |
|---|---|
DigiKey Part Number | RNCP1206FTD100RTR-ND - Tape & Reel (TR) RNCP1206FTD100RCT-ND - Cut Tape (CT) RNCP1206FTD100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP1206FTD100R |
Description | RES 100 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP1206FTD100R Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.059" W (3.10mm x 1.50mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.65mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01500 | €0.15 |
| 25 | €0.01440 | €0.36 |
| 50 | €0.01360 | €0.68 |
| 100 | €0.01290 | €1.29 |
| 250 | €0.01196 | €2.99 |
| 500 | €0.01128 | €5.64 |
| 1.000 | €0.01067 | €10.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00943 | €47.15 |
| 10.000 | €0.00897 | €89.70 |
| 15.000 | €0.00873 | €130.95 |
| 25.000 | €0.00845 | €211.25 |
| 35.000 | €0.00827 | €289.45 |
| 50.000 | €0.00810 | €405.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09680 |

