
TOBY-L200-02S-00 | |
|---|---|
DigiKey Part Number | 672-TOBY-L200-02S-00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TOBY-L200-02S-00 |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular GPRS, HSPA+, LTE Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Data Rate 150Mbps |
Mfr | Sensitivity -112dBm |
Series | Serial Interfaces I2C, I2S, SPI, UART |
Packaging Tape & Reel (TR) | Antenna Type Antenna Not Included |
Part Status Obsolete | Voltage - Supply 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 660mA |
RF Family/Standard Cellular | Current - Transmitting 660mA |
Protocol | Mounting Type Surface Mount |
Modulation 8PSK, GMSK | Operating Temperature -40°C ~ 85°C |
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz | Package / Case Module |






