5 kOhms ±0.1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB0207VD5001BC100

DigiKey Part Number
56-MBB0207VD5001BC100CT-ND - Cut Tape (CT)
56-MBB0207VD5001BC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB0207VD5001BC100
Description
RES 5K OHM 0.1% 0.4W AXIAL
Customer Reference
Detailed Description
5 kOhms ±0.1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.248" L (2.50mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.446
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.57000€1.57
10€1.03600€10.36
25€0.89120€22.28
50€0.80100€40.05
100€0.72390€72.39
250€0.63944€159.86
500€0.58662€293.31
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000€0.54173€541.73
Manufacturers Standard Package
Unit Price without VAT:€1.57000
Unit Price with VAT:€1.89970