Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150066M153000

DigiKey Part Number
732-11390-2-ND - Tape & Reel (TR)
732-11390-1-ND - Cut Tape (CT)
732-11390-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150066M153000
Description
LED RGB DIFFUSED SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 0606 (1616 Metric)
Datasheet
 Datasheet
EDA/CAD Models
150066M153000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.10mm x 1.60mm
Mfr
Voltage - Forward (Vf) (Typ)
2V Red, 3.3V Green, 3.3V Blue
Series
Current - Test
20mA Red, 20mA Green, 20mA Blue
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Common Anode
Wavelength - Peak
632nm Red, 520nm Green, 468nm Blue
Lens Transparency
Diffused
Package / Case
0606 (1616 Metric)
Millicandela Rating
Size / Dimension
1.60mm L x 1.60mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.46000€0.46
50€0.37660€18.83
100€0.26940€26.94
500€0.24648€123.24
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.22268€445.36
Manufacturers Standard Package
Unit Price without VAT:€0.46000
Unit Price with VAT:€0.55660