
2607011111000 | |
|---|---|
DigiKey Part Number | 732-2607011111000-ND |
Manufacturer | |
Manufacturer Product Number | 2607011111000 |
Description | RF TXRX MOD ISM<1GHZ CAST SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 169MHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2607011111000 Models |
Category | Power - Output 15dBm |
Mfr | Sensitivity -120dBm |
Series | Serial Interfaces UART |
Packaging Tray | Antenna Type Antenna Not Included, Castellation |
Part Status Active | Voltage - Supply 2V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 28mA |
RF Family/Standard General ISM < 1GHz | Current - Transmitting 59mA |
Modulation 2FSK, 2GFSK, 4FSK, 4GFSK, GMSK, MSK | Mounting Type Surface Mount |
Frequency 169MHz | Operating Temperature -30°C ~ 85°C |
Data Rate 25kbps | Package / Case 23-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €31.41000 | €31.41 |
| 10 | €27.55400 | €275.54 |
| 50 | €25.68820 | €1,284.41 |
| Unit Price without VAT: | €31.41000 |
|---|---|
| Unit Price with VAT: | €38.00610 |


