ELGT-150-C1050B is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MEAN WELL USA Inc.
In Stock: 36
Unit Price: €52.70000
Datasheet

MFR Recommended


FORTEC Power GmbH
In Stock: 0
Unit Price: €74.00000
Datasheet

Similar


Thomas Research Products
In Stock: 0
Unit Price: €89.04748
Datasheet

Similar


FORTEC Power GmbH
In Stock: 11
Unit Price: €30.40000
Datasheet
1.05A 72 ~ 143V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.05A 72 ~ 143V Constant Current LED Driver AC DC Converter Topology 1 Output
ELGT-150-C-B

ELGT-150-C1050B

DigiKey Part Number
1866-1590-ND
Manufacturer
Manufacturer Product Number
ELGT-150-C1050B
Description
LED DRVR CC AC/DC 72-143V 1.05A
Customer Reference
Detailed Description
1.05A 72 ~ 143V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
100VAC
Voltage - Input (Max)
305VAC
Voltage - Output
72 ~ 143V
Current - Output (Max)
1.05A
Power (Watts)
150 W
Voltage - Isolation
3.75 kV
Dimming
Analog, PWM
Features
OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-40°C ~ 90°C
Efficiency
92%
Termination Style
Wire Leads
Size / Dimension
7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm)
Approval Agency
CB, CCC, CE, ENEC
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes