White LED Indication - Discrete 3.2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White LED Indication - Discrete 3.2V 1206 (3216 Metric)
1206 (3216 Metric)

LTW-150TK

DigiKey Part Number
160-1737-2-ND - Tape & Reel (TR)
160-1737-1-ND - Cut Tape (CT)
160-1737-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTW-150TK
Description
LED WHITE CHIP SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTW-150TK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.06mm x 1.60mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138.156
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.38000€0.38
10€0.26300€2.63
100€0.18730€18.73
500€0.15340€76.70
1.000€0.14224€142.24
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.12789€383.67
6.000€0.12057€723.42
9.000€0.11681€1,051.29
15.000€0.11257€1,688.55
21.000€0.11004€2,310.84
30.000€0.10758€3,227.40
75.000€0.10215€7,661.25
Manufacturers Standard Package
Unit Price without VAT:€0.38000
Unit Price with VAT:€0.45980