Blue 470nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 470nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
1206 (3216 Metric)

LTST-C230TBKT

DigiKey Part Number
160-1889-2-ND - Tape & Reel (TR)
160-1889-1-ND - Cut Tape (CT)
160-1889-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C230TBKT
Description
LED BLUE CLEAR CHIP SMD BOT ENT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C230TBKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.50mm x 1.60mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 570
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.15500€1.55
100€0.10920€10.92
500€0.08798€43.99
1.000€0.08095€80.95
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.07189€215.67
6.000€0.06726€403.56
9.000€0.06488€583.92
15.000€0.06219€932.85
21.000€0.06059€1,272.39
30.000€0.05903€1,770.90
75.000€0.05557€4,167.75
150.000€0.05343€8,014.50
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.26620