ASP-150-48 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 1.174
Unit Price: €36.67000
Datasheet

Similar


Cosel USA, Inc.
In Stock: 3
Unit Price: €56.42000
Datasheet
ASP-150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASP-150-48

DigiKey Part Number
1866-1174-ND
Manufacturer
Manufacturer Product Number
ASP-150-48
Description
AC/DC CONVERTER 48V 154W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
3.2 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4.25 kV
Efficiency
89%
Operating Temperature
-20°C ~ 60°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.65" L x 2.39" W x 1.12" H (169.0mm x 60.7mm x 28.5mm)
Approval Agency
CB, CE, cURus
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes