LM2596ADPBCKGEVB: 1.23 ~ 37V @ 3A, 5 ~ 60V in

Summary

The LM2596 regulator is circuit ideally suited for easy and convenient design of a step-down switching regulator (buck converter). It is capable of driving a 3.0 A load with excellent line and load regulation. This device is available in adjustable output version and it is internally compensated to minimize the number of external components to simplify the power supply design. Demoboard size: 50mm x 43mm

Since LM2596 converter is a switch−mode power supply, its efficiency is significantly higher in comparison with popular three−terminal linear regulators, especially with higher input voltages. The LM2596 operates at a switching frequency of 150 kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. Available in a standard 5−lead TO−220 package with several different lead bend options, and D2PAK surface mount package.

The other features include a guaranteed 4% tolerance on output voltage within specified input voltages and output load conditions, and ±15% on the oscillator frequency. External shutdown is included, featuring 80 µA (typical) standby current. Self-protection features include switch cycle−by−cycle current limit for the output switch, as well as thermal shutdown for complete protection under fault conditions.

Specifications

Manufacturer onsemi
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number LM2596ADPBCKGEVBOS-ND
Eval Board Supplier onsemi
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 5 V
Current Out 3 A
Voltage In 5 ~ 60 V
Efficiency @ Conditions >73%, 12V in, 5V @ 3 A
Voltage Out Range 1.23 ~ 37 V
Features Current Limit (Adj. or Fixed)
Over Current Protection
Shutdown, Enable, Standby
Thermal Protection
Switching Frequency 150 kHz
Standby Current [Typical] 500 µA
Quiescent Current [Typical] 6 mA
Component Count + Extras 8 + 5
Internal Switch Yes
Design Author ONSemiconductor
Application / Target Market Battery Chargers
Power: Auxiliary Power Supply
Standby Current [Maximum] 2 mA
Quiescent Current [Maximum] 20 mA
Main I.C. Base Part LM2596
Date Created By Author 2008-11
Date Added To Library 2016-05

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: