15000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALT22A153DE063

DigiKey Part Number
399-ALT22A153DE063-ND
Manufacturer
Manufacturer Product Number
ALT22A153DE063
Description
CAP ALUM 15000UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
78 Weeks
Customer Reference
Detailed Description
15000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
3.031" (77.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 368
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€13.07000€13.07
10€9.59400€95.94
72€7.88972€568.06
144€7.50181€1,080.26
504€7.23855€3,648.23
Manufacturers Standard Package
Unit Price without VAT:€13.07000
Unit Price with VAT:€15.81470