Monocrystalline Solar Cell 184 mW 4.15 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM141K06LV

DigiKey Part Number
2994-SM141K06LV-ND
Manufacturer
Manufacturer Product Number
SM141K06LV
Description
MONOCRYST SOLAR CELL 184MW 4.15V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Monocrystalline Solar Cell 184 mW 4.15 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Short Circuit (Isc)
58.6 mA
Manufacturer
ANYSOLAR Ltd
Type
Monocrystalline
Series
Voltage - Open Circuit
4.15 V
Packaging
Tray
Operating Temperature
-40°C ~ 90°C
Part Status
Active
Package / Case
Cells
Power (Watts) - Max
184 mW
Size / Dimension
1.772" L x 0.866" W x 0.083" H (45.00mm x 22.00mm x 2.10mm)
Current @ Pmpp
55.1 mA
Base Product Number
Voltage @ Pmpp
3.35 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 495
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€5.93000€5.93
25€4.48120€112.03
50€4.22360€211.18
100€3.98250€398.25
250€3.68668€921.67
500€3.47878€1,739.39
1.000€3.28355€3,283.55
2.500€3.18712€7,967.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€5.93000
Unit Price with VAT:€7.17530