SM141K04L | |
|---|---|
DigiKey Part Number | 2994-SM141K04L-ND |
Manufacturer | |
Manufacturer Product Number | SM141K04L |
Description | MONOCRYST SOLAR CELL 123MW 2.76V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 123 mW 2.76 V |
Datasheet | Datasheet |
Category | Current - Short Circuit (Isc) 58.6 mA |
Manufacturer ANYSOLAR Ltd | Type Monocrystalline |
Series | Voltage - Open Circuit 2.76 V |
Packaging Tray | Operating Temperature -40°C ~ 90°C |
Part Status Active | Package / Case Cells |
Power (Watts) - Max 123 mW | Size / Dimension 1.142" L x 0.906" W x 0.083" H (29.00mm x 23.00mm x 2.10mm) |
Current @ Pmpp 55.1 mA | Base Product Number |
Voltage @ Pmpp 2.23 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.61000 | €4.61 |
| 10 | €3.77400 | €37.74 |
| 50 | €3.28580 | €164.29 |
| 100 | €3.09790 | €309.79 |
| 250 | €2.86724 | €716.81 |
| 500 | €2.70524 | €1,352.62 |
| 1.000 | €2.55315 | €2,553.15 |
| 2.500 | €2.42222 | €6,055.55 |
| Unit Price without VAT: | €4.61000 |
|---|---|
| Unit Price with VAT: | €5.57810 |