KXOB25-05X3F-TB | |
|---|---|
DigiKey Part Number | 2994-KXOB25-05X3F-TB-ND |
Manufacturer | |
Manufacturer Product Number | KXOB25-05X3F-TB |
Description | MONOCRYS SOLAR CELL 30.7MW 2.07V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 30.7 mW 2.07 V |
Datasheet | Datasheet |
EDA/CAD Models | KXOB25-05X3F-TB Models |
Category | Current - Short Circuit (Isc) 19.5 mA |
Manufacturer ANYSOLAR Ltd | Type Monocrystalline |
Series | Voltage - Open Circuit 2.07 V |
Packaging Tube | Operating Temperature -40°C ~ 90°C |
Part Status Active | Package / Case Cells |
Power (Watts) - Max 30.7 mW | Size / Dimension 0.906" L x 0.315" W x 0.071" H (23.00mm x 8.00mm x 1.80mm) |
Current @ Pmpp 18.4 mA | Base Product Number |
Voltage @ Pmpp 1.67 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.75000 | €2.75 |
| 10 | €2.24300 | €22.43 |
| 50 | €1.95180 | €97.59 |
| 100 | €1.83970 | €183.97 |
| 250 | €1.70208 | €425.52 |
| 500 | €1.60548 | €802.74 |
| 1.000 | €1.51485 | €1,514.85 |
| 3.000 | €1.38239 | €4,147.17 |
| 5.000 | €1.37046 | €6,852.30 |
| Unit Price without VAT: | €2.75000 |
|---|---|
| Unit Price with VAT: | €3.32750 |