UPW1H221MPD6TD | |
|---|---|
DigiKey Part Number | 493-11950-1-ND - Cut Tape (CT) 493-11950-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1H221MPD6TD |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H221MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 669.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.03 A @ 100 kHz | |
Impedance | 90 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.47200 | €4.72 |
| 50 | €0.36660 | €18.33 |
| 100 | €0.32900 | €32.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.26420 | €132.10 |
| 1.000 | €0.24249 | €242.49 |
| 1.500 | €0.23347 | €350.21 |
| 2.500 | €0.22197 | €554.92 |
| 3.500 | €0.21521 | €753.24 |
| 5.000 | €0.20868 | €1,043.40 |
| 6.000 | €0.20387 | €1,223.22 |
| 12.000 | €0.19506 | €2,340.72 |
| 12.500 | €0.19450 | €2,431.25 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.93170 |