ADN4680E Quad M-LVDS Transceivers
Analog Devices' 250 Mbps, half-duplex, quad M-LVDS transceivers come in a small LFCSP footprint
ADI's ADN4680E transceivers provide four M-LVDS (multipoint low voltage differential signaling) transceivers (driver and receiver pairs) at 250 Mbps in a tiny 7 mm x 7 mm LFCSP footprint, thus allowing for operation at an extended industrial temperature of +105°C with low dynamic power consumption. The low latency, skew, and jitter performance, along with system-level ESD protection and hot swap, enable robust and flexible backplane and cable multipoint data transmission systems, all with ADI’s trusted safety and data integrity.
The EVAL-ADN4680EEBZ allows quick and easy evaluation of the ADN4680E 250 Mbps, half-duplex, quad multipoint, M-LVDS transceivers with the input and output functions of each transceiver to be exercised without the need for external components.
Features
- Operation at extended industrial temperature of -40⁰C to +105⁰C along with low power consumption for high-density backplane applications
- Excellent timing performance with transmit skew less than 2% of the unit interval at 250 Mbps in a compact 7 mm x 7 mm LFCSP quad M-LVDS transceiver; provides optimum signal integrity for a multipoint clock or data network
- Level 4 IEC ESD protection on the M-LVDS I/O pins and supports short-circuit fail-safe condition and glitch-free power up/power down for hot swapping
- Backplane and cable multipoint data transmission
- Multipoint clock distribution
- Low power, high speed alternative to shorter RS-485 links
- Networking and wireless base station infrastructure
- Grid infrastructure and relay protection systems
- Differential extension of SPI networks
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVAL-ADN4680EEBZ | EVAL BOARD FOR ADN4680E | 1 - Immediate | $78.72 | View Details |
ADN4680E Quad M-LVDS Transceivers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADN4680EBCPZ | IC TRANSCEIVER HALF 4/4 48LFCSP | 436 - Immediate | $7.63 | View Details |