AC10567 Wi-Fi® 6E 5 GHz/6 GHz FPC Antenna
The Antenna Company AC10567 high-efficiency FPC antenna with a peel-and-stick adhesive is easy to mount in enclosures
The Antenna Company AC10567 embedded dual-band flexible printed circuit (FPC) antenna supports 5 GHz and 6 GHz Wi-Fi bands (5.15 GHz to 7.125 GHz). The flexibility and peel-and-stick adhesive backing make the AC10567 antenna easy to mount in unique and custom enclosures. Connection is made to the radio via a 1.13 mm coaxial cable terminated in a U.FL-type plug connector. Various cable length options are available.
- Very high efficiency
- Ground plane independent
- Compact size: 16.5 mm x 11.0 mm x 0.27 mm
- MHF1/U.FL-compatible plug termination
- Various cable length options are available
AC10567 Wi-Fi® 6E 5 GHz/6 GHz FPC Antenna
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AC10567-100 | ANT WIFI7 WLAN FPC HI EFF 17X11 | 1401 - Immediate | $1.36 | View Details |
![]() | ![]() | AC10567-050 | ANT WIFI7 WLAN FPC HI EFF 17X11 | 0 - Immediate | $0.82 | View Details |
![]() | ![]() | AC10567-200 | ANT WIFI7 WLAN FPC HI EFF 17X11 | 0 - Immediate | $0.91 | View Details |
![]() | ![]() | AC10567-300 | ANT WIFI7 WLAN FPC HI EFF 17X11 | 0 - Immediate | $0.96 | View Details |