AC85002-NM Series Compact Dome Antennas
The Antenna Company dome antennas provide robust, compact, outdoor, omnidirectional cellular antenna solutions
The AC85002-NM series NMO-connector dome antennas from The Antenna Company provide robust compact, outdoor, omnidirectional cellular antenna solutions for cellular IoT applications including Cat-M1/LTE-M and NB-IoT systems. Each antenna supports IP67 and IP65 ingress protection as well as IK-10 impact resistance, all under an attractive, UV-resistant dome. The 82 mm x 40 mm mounted size combines excellent antenna performance with a compact low profile that fits in many applications from mobile/vehicular roof-mount to fixed vending machine use, and supports use on both metal enclosures or in free space, including non-metallic enclosures.
The AC85002-NM compact dome antenna series is available in black or white with a fine matte finish. Similar-performing N-jack-terminated (AC85002-NJ series) and cabled (AC87001 series) compact dome antennas are also available.
- Very high efficiency
- IP67/IP65 ingress protection
- IK10 impact resistance
- O-ring mounting seal
- UV resistance
- Ground plane independence
- Dimensions: 82 mm x 40 mm
- Automotive/vehicular/OHV
- Outdoor CPE
- Fixed wireless
- Smart metering
- Internet of Things (IoT) devices
- Worldwide 5G/4G/3G/2G cellular
- Cellular IoT
- Cat-M1/LTE-M
- NB-IoT
AC85002-NM Series Compact Dome Antennas
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AC85002-NMB | ANT EXT DOME NMO 5G/4G IP67 BLK | 86 - Immediate | $25.76 | View Details |
![]() | ![]() | AC85002-NMW | ANT EXT DOME NMO 5G/4G IP67 WHT | 0 - Immediate | $22.14 | View Details |