AC97002 Cellular External Adhesive Bar Antenna

The Antenna Company AC97002 bar antenna with a 35 mm profile height features fixed and detached cable options for cellular applications

Image of The Antenna Company AC97002 Cellular External Adhesive Bar AntennaThe Antenna Company AC97002 cellular 5G/4G/LTE bar antenna provides an external/outdoor adhesive mount IP65-rated solution for the most common cellular bands, including those for Cat-M1/LTE-M and NB-IoT applications. The peel-and-stick adhesive backing makes the AC97002 antenna easy to mount on enclosures in any desired orientation. The snap-on SMB-connector terminated version, with detachable cable, simplifies cabinet installation, requiring only a cable-sized hole for installation.

Cabled versions and cables provided with the SMB connector version use RG174LL coaxial cable terminated with an easy-to-attach Fakra D connector. Various cable length options are available.

Resources
  • Electrical Specifications Table
  • Image of The Antenna Company AC97002 Electrical Specifications Table
  • Mechanical Specifications Table
  • Image of The Antenna Company AC97002 Mechanical Specifications Table
Features
  • Low profile (35 mm height) compact antenna
  • Excellent multiband coverage including 698 MHz to 960 MHz and 1700 MHz to 2700 MHz
  • Suitable for mounting on metallic and nonmetallic surfaces
  • Multiple cable lengths: 1 m, 1.5 m, and 2 m
  • Detachable cable version simplifies installation
  • IP61 and IP65 ingress protection (fixed cable versions)
Applications
  • Worldwide 5G/4G/3G/2G cellular
  • Cellular IoT
  • Cat-M1/LTE-M
  • NB-IoT
    Smart metering
  • Smart utility infrastructure
  • Asset management
  • Tracking devices
  • Vending machines

AC97002 Cellular External Adhesive Bar Antenna

ImageManufacturer Part NumberDescriptionFeaturesIngress ProtectionAvailable QuantityPriceView Details
ANT MODULE 5G 4G LTE WIDEBANDAC97002-100ANT MODULE 5G 4G LTE WIDEBANDCable - 1mIP610 - Immediate$14.72View Details
ANT MODULE 5G 4G LTE WIDEBANDAC97002-150ANT MODULE 5G 4G LTE WIDEBANDCable - 1.5mIP610 - Immediate$15.06View Details
ANT MODULE 5G 4G LTE WIDEBANDAC97002-200ANT MODULE 5G 4G LTE WIDEBANDCable - 2mIP610 - Immediate$15.40View Details
ANT MODULE 5G 4G LTE WIDEBANDAC97002-100BANT MODULE 5G 4G LTE WIDEBANDCable - 1mIP650 - Immediate$10.14View Details
ANT MODULE 5G 4G LTE WIDEBANDAC97002-150BANT MODULE 5G 4G LTE WIDEBANDCable - 1.5mIP65103 - Immediate$17.83View Details
ANT MODULE 5G 4G LTE WIDEBANDAC97002-200BANT MODULE 5G 4G LTE WIDEBANDCable - 2mIP650 - Immediate$10.51View Details
Published: 2025-05-28