EiceDRIVER™ X3 Isolated Gate Driver ICs Optimized for Silicon Carbide Switches
Infineon Technologies gate drivers provide galvanic isolation up to 2,300 V, 6.5 A output current, and UVLO options optimized for SiC
Infineon Technologies EiceDRIVER X3 compact gate driver family features high CMTI robustness and optimized propagation delay for higher switching frequencies combined with separate output options, active shutdown, short-circuit clamping, and is designed for use with IGBTs, silicon, and silicon carbide MOSFETs. The Generation 2 X3 compact family offers devices in an LDSO-8 300 mil wide body package (8 mm creepage) and a DSO-8 150 mil narrow body package with CTI >600 and UL 1577 certification.
Three development boards are available for evaluation of the EiceDRIVER 1ED-X3 single-channel gate driver ICs in a half-bridge configuration. The EVAL1ED3142MC12HSICTOBO1, EVAL1ED3144MC12HSICTOBO1, and EVAL1ED3145MC12HSICTOBO1 each include two of the respective EiceDRIVER X3 compact gate driver ICs, two IMZA120R020M1H CoolSiC™ 1,200 V SiC trench MOSFETs, and a galvanically isolated onboard power supply generated with the EiceDRIVER power 2EP130R transformer driver IC. Each board can be used to evaluate other ICs from the 1ED314xMC12H family by replacing the gate driver IC.
- Easy to design, cost-optimized, and SiC ready
- High CMTI and isolation for best-in-class robustness
- Optimized propagation delay for higher switching frequency
- UVLO options optimized for SiC
Applications
- DC fast chargers
- Energy storage
- Solar
- UPS systems
- Commercial HVAC
- Drives
- Single-channel isolated gate driver with 6.5 A output current
- Galvanic functional isolation voltages up to 2,300 V
- 40 ns propagation delay with 16 ns input filter
- Separate outputs, GND2 reference, and adjustable UVLO options
- Exceptional CMTI robustness >300 kV/µs
- 35 V absolute maximum output supply voltage
- LDSO-8 300 mil package (CTI 600) >8 mm creepage distance
- Reinforced isolation according to IEC 60747-17 (planned)
- VIORM: 1,767 V
- VISO: 5.7 kVRMS according to UL-1577
EiceDRIVER™ X3 Isolated Gate Driver ICs Optimized for Silicon Carbide Switches
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1ED3141MC12HXUMA1 | ISOLATED DRIVER | 1450 - Immediate | $1.44 | View Details |
![]() | ![]() | 1ED3142MC12HXUMA1 | ISOLATED DRIVER | 5271 - Immediate | $1.44 | View Details |
![]() | ![]() | 1ED3143MC12HXUMA1 | ISOLATED DRIVER | 1126 - Immediate | $1.44 | View Details |
![]() | ![]() | 1ED3144MC12HXUMA1 | ISOLATED DRIVER | 1203 - Immediate | $1.44 | View Details |
![]() | ![]() | 1ED3145MC12HXUMA1 | ISOLATED DRIVER | 1251 - Immediate | $1.44 | View Details |
![]() | ![]() | EVAL1ED3142MC12HSICTOBO1 | EVAL BOARD FOR 1ED3142MC12H | 1 - Immediate | $77.95 | View Details |
![]() | ![]() | EVAL1ED3144MC12HSICTOBO1 | EVAL BOARD FOR 1ED3144MC12H | 5 - Immediate | $77.95 | View Details |
![]() | ![]() | EVAL1ED3145MC12HSICTOBO1 | EVAL BOARD FOR 1ED3145MC12H | 0 - Immediate | $77.95 | View Details |