KTA1170 Dual MOSFET Bridge Rectifier
Kinetic Technologies bridge rectifiers are designed to rectify independent DC channels into a single output
The KTA1170 from Kinetic Technologies is a single-chip, highly integrated solution for voltage rectification on power over ethernet (PoE) powered devices. Applications include voice over IP (VoIP) phones, wireless LAN access points, security cameras, WiMAX terminals, point-of-sale (POS) terminals, RFID readers, thin clients, and notebook computers.
The KTA1170 is a dual ideal diode bridge designed to rectify independent DC channels into a single output. The KTA1170 can sense the input channels from |IN1-IN2| or |IN3-IN4| and connect them to the output with the correct polarity. KTA1170 can also sense the input channels from |IN1-IN2| and |IN3-IN4| together and connect them to the output with the correct polarity. A very common application is an IEEE 802.3af/at/bt-compliant powered device.
- Fully supports IEEE Std. 802.3bt interface
- Compatible with both IEEE Std. 802.3af/at
- Supports input power levels up to 90 W
- Integrated active bridge rectifier
- Integrated solution optimizing board space/size
- High-efficiency solution with synchronous rectification
- Halogen-free and RoHS-compliant
- Low forward voltage drop using power FET
- Small eight-pin WDFN44-8 package
- -40°C to +125°C
- VoIP phones and 5G/LTE base stations
- Pan, tilt, and zoom (PTZ), security, and web cameras
- Lightning and high-power wireless data systems
- Wireless LAN access points, WiMAX terminals
- POS and RFID terminals
- Thin clients and notebook computers
- Fiber-to-the-home (FTTH) terminals
KTA1170 Dual MOSFET Bridge Rectifier
| Image | Manufacturer Part Number | Description | Type | Internal Switch(s) | Current - Supply | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | KTA1170GVAE-TB | INT DUAL MOSFET BRIDGE RECTIFIER | Bridge Rectifier | Yes | 50 µA | 2021 - Immediate | $4.08 | View Details |