KTB8400 Opticomp™ Buck Switching Regulator
Kinetic Technologies low-voltage buck regulators provide accurate Fsw and fast transient responses
The Kinetic Technologies KTB8400 is a precision and unique OptiComp buck switching regulator with excellent accuracy, transient response, efficiency, and solution size optimized for mobile and non-mobile applications. It is I2C programmable for output voltages in the 0.6 V to 3.345 V range. It features soft-start and dynamic voltage scaling (DVS) with multiple programmable ramp rates. Versions with various default settings can be ordered. The features and performance make the KTB8400 suitable for a variety of applications, including CPU/GPU core, DSP and baseband, DDR memory, VIO, and sensor/analog power.
The KTB8400 is available in RoHS- and Green-compliant, 15-bump, 1.340 mm x 2.045 mm x 0.6 mm wafer-level chip-scale package (WLCSP).
- Input voltage range: 2.5 V to 5.5 V
- Fixed output voltage: 1.3 V
- Programmable option for VOUT: 0.6 V to 3.345 V
- 6.25 mV steps below 1.39375 V
- 15 mV steps above 1.44 V
- 3.0 A output current
- ±1% accuracy at TA = +25°C
- ±2.5% over line/load/temp/setting
- Fast transient response
- Fast PPL loop with accurate switching frequency overload changes
- DVS with eight ramp rates
- 90% peak efficiency at VOUT = 1.136 V
- 2.4 MHz with auto-skip at light loads
- Programmable forced-PWM mode
- 46 µA typical no-load supply current in skip mode
- Tiny external components
- L = 330 nH or 470 nH (2012 or 2016 metric size)
- CIN = 10 µF (0402), COUT = 2x22 µF (2x0402)
- Soft start, overcurrent, short-circuit, under/over-VIN, and thermal shutdown protections
- 1 MHz I2C interface
- Operating temperature range: -40°C to +85°C
- 15-bump Pb-free WLCSP (0.4 mm pitch)
- 1.340 mm x 2.045 mm (0.6 mm height)
- Pin/register compatible with FAN53527
- CPU, GPU, AP, DSP, FPGA, I/O, and XCVR power
- HDD, LPDDR3, and LPDDR4 memory power
- Tablets, netbooks, and ultra-books
- Smartphones, mobile internet devices, and IoT
- DSC, drones, gaming consoles, and accessories
KTB8400 Opticomp™ Buck Switching Regulator
| Image | Manufacturer Part Number | Description | Function | Output Configuration | Topology | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | KTB8400AEDAA-TR | IC REG BUCK PROG 3A 15WLCSP | Step-Down | Positive | Buck | 3000 - Immediate | $0.74 | View Details |
KTB8400 Evaluation Board
| Image | Manufacturer Part Number | Description | Main Purpose | Outputs and Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | KTB8400AEDAA-MMEV01 | EVAL BOARD FOR KTB8400 | DC/DC, Step Down | 1 Non-Isolated Output | 6 - Immediate | $35.64 | View Details |