CIF24 Series IEEE 488 GPIB Cable Assemblies
L-com cable assemblies have a crimped ferrule strain relief that bolsters mechanical strength and prevents leakage
The L-com CIF24 series provides supreme performance for high-precision tasks such as test and measurement and instrument control. The line consists of the same type of cable in seven different lengths, from 1' up to nearly 20'. All have rugged durability, employing a unique backshell design with overlapping seams coupled with a crimped ferrule strain relief that bolsters mechanical strength and prevents leakage. Another benefit is clean, quiet signals, thanks to the outer braid shield plus two foil shields that shut out electromagnetic interference (EMI). These cable assemblies pass stringent emissions testing while providing years of trouble-free service.
Features
- Seven lengths: 0.3 m (1'), 0.5 m (20"), 1 m (39"), 2 m (6.5'), 3 m (9.8'), 4 m (13'), and 6 m (19.6')
- 30-micro-inch gold contact plating for reliable connections with repeated mating cycles
- 24-pin connectors on both ends of the cable
- Firm-gripping connectors with steel thumbscrews
- Diecast aluminum nickel-plated shells with overlapping seams that are corrosion resistant and immune to EMI leakage
- Cable that exceeds IEEE-488 standards for connecting peripherals where EMI is an issue
- Crimped ferrule strain relief that prevents unsightly separation common with other cables
- Flame-retardant cable assemblies that meet UL 94V-0 standards
- Wide operating temperature range: -20°C to +80°C
- Custom modifications available with modest minimum requirements
- Test and measurement
- Interconnection of oscilloscopes, signal generators, and multiM from a computer or controller
- Data acquisition
- Instrument control
CIF24 Series IEEE 488 GPIB Cable Assemblies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CIF24-1M | CBL ASSY CENTRON 24POS FEM-M 1M | 6 - Immediate | $280.47 | View Details |
![]() | ![]() | CIF24-2M | CBL ASSY CENTRON 24POS FEM-M 2M | 5 - Immediate | $253.09 | View Details |
![]() | ![]() | CIF24-05M | CBL ASSY CENTRON 24POS F-M 0.5M | 1 - Immediate | $230.34 | View Details |
![]() | ![]() | CIF24-03M | CBL ASSY CENTRON 24POS M/F-M/F | 0 - Immediate | $39.00 | View Details |
![]() | ![]() | CIF24-4M | CBL ASSY CENTRO 24POS M/F-M/F 4M | 0 - Immediate | $251.47 | View Details |
![]() | ![]() | CIF24-3M | CBL ASSY CENTRO 24POS M/F-M/F 3M | 0 - Immediate | $329.78 | View Details |
![]() | ![]() | CIF24-6M | CBL ASSY CENTRO 24POS M/F-M/F 6M | 0 - Immediate | $411.00 | View Details |