
CIF24-3M | |
|---|---|
DigiKey Part Number | 5073-CIF24-3M-ND |
Manufacturer | |
Manufacturer Product Number | CIF24-3M |
Description | CBL ASSY CENTRO 24POS M/F-M/F 3M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Centronics 24 pos Dual Male/Female to Dual Male/Female Assembly 9.84' (3.00m) Round, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 24 pos Dual Male/Female to Dual Male/Female | |
Length | 9.84' (3.00m) | |
Cable Type | Round, Gray | |
Shielding | Shielded | |
Style | Bidirectional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €329.78000 | €329.78 |
| Unit Price without VAT: | €329.78000 |
|---|---|
| Unit Price with VAT: | €399.03380 |


