CIB24-3M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: €329.78000
Datasheet
CIB24-03M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIB24-3M

DigiKey Part Number
5073-CIB24-3M-ND
Manufacturer
Manufacturer Product Number
CIB24-3M
Description
CBL ASSY CENTRON 24P M/F-M/F 3M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Centronics 24 pos Dual Male/Female to Dual Male/Female Assembly 9.84' (3.00m) Round, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Configuration
Centronics 24 pos Dual Male/Female to Dual Male/Female
Length
9.84' (3.00m)
Cable Type
Round, Gray
Shielding
Shielded
Style
Bidirectional
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€400.16000€400.16
Manufacturers Standard Package
Unit Price without VAT:€400.16000
Unit Price with VAT:€484.19360