TVS Diode Array for 25 kV ESD Protection - SP1064E

Littelfuse's diode offers a low capacitance of 14.0 pF and reverse standoff voltage of 60 V

Image of Littelfuse's SP1064E TVS Diode Array for 25kV ESD ProtectionLittelfuse's SP1064E avalanche breakdown diode is fabricated with proprietary silicon avalanche technology. This diode provides a high level of protection for electronic equipment that can experience destructive electrostatic discharges (ESD) by safely absorbing repetitive ESD strikes above the maximum level specified in IEC 61000-4-2 international standard (Level 4, ±8 kV contact discharge) without performance degradation. With a low capacitance of 14.0 pF per I/O, the SP1064E minimizes interference while providing the necessary protection.

Features
  • ESD, IEC 61000-4-2, ±25 kV contact, and ± 30 kV air
  • EFT, IEC 61000-4-4, and 40 A (5/50 ns)
  • Low capacitance: 14.0 pF (typ.) per I/O
  • Surge tolerance, IEC 61000-4 2nd Edition, and 3.5 A (8/20 µs)
  • Low leakage current: 0.05 μA (typ.) at 60 V
Applications
  • LCD/PDP TVs
  • DVD players
  • Desktops
  • MP3/PMP
  • Set-top-boxes
  • Mobile phones
  • Notebooks
  • Digital cameras

SP1064E TVS Diode Array for 25 kV ESD Protection

ImageManufacturer Part NumberDescriptionUnidirectional ChannelsVoltage - Reverse Standoff (Typ)Voltage - Breakdown (Min)Available QuantityPriceView Details
TVS DIODE 60VWM 102VC 10UDFNSP1064E-04UTGTVS DIODE 60VWM 102VC 10UDFN460V (Max)62V2255 - Immediate$0.55View Details
Published: 2021-11-17