Surface Mount Coin Cell Battery Holder
MPD and Digi-Key introduce a high performance Liquid Crystal Polymer Surface Mount Coin Cell Battery Holder with exceptional strength
Memory Protection Devices' model BU2032SM-HD-G has 30% better shock resistance than previous models and is designed for medical equipment and hand held portable devices requiring high reliability. This holder is manufactured with DuPont Zenite, a high performance liquid crystal polymer. The plastic is ultra light weight with exceptional strength and rated for greater than 300°C. Dual beam positive and negative contacts are gold plated phosphor bronze with low contact resistance. In addition these contacts feature sliding wipe action for a reliable connection. The positive contact force exceeds 500 g against the battery providing intermittent free operation. Designed for automation and packaged in tape and reel for quick placement, standards 13" reels are made to EIA-481 specifications and hold 400 pieces. The BU2032SM-HD-G is RoHS compliant for worldwide sales.
Specifications
- Holder material: 30% glass reinforced liquid
- Color: White
- Contact: 0.020" thick PHOS-BRONZE, gold flash
- Vibration test: 10-15-10 Hz swept in 60 seconds X, Y, Z direction: 1 hour each direction
- Shock test: Half sine wave acceleration 150 G. 6 micro-seconds 3 shock pulses each direction per axis, total of 18 pulses
- Temperature range: -40°C to +280°C
Coin Cell Battery Holder
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | BU2032SM-HD-G | BATTERY HOLDER COIN 20MM SMD | 80975 - Immediate | $1.27 | View Details |
![]() | ![]() | BU2032SM-JJ-GTR | BATTERY HOLDER COIN 20MM SMD | 25718 - Immediate | $1.12 | View Details |