MP100L Offline Inductorless Regulator

Compact, inductorless, good-efficiency, offline regulators for low-power applications from MPS

Image of MPS MP100L Offline Inductorless RegulatorMPS' MP100L is a compact, inductorless, good-efficiency, offline regulator. It steps down the AC line voltage to an adjustable DC output. It is a simple solution to provide a bias voltage to ICs in offline applications. Its integrated smart-control system uses AC line power only when necessary, thus minimizing device losses to achieve good efficiency. This device helps system designs meet new standby power specifications.

The MP100L protection features include thermal shutdown (TSD), VD over-voltage protection (OVP), VD short to GND protection, over-load protection (OLP), and short-circuit protection (SCP).

Features  
  • Universal AC input (85 VAC to 305 VAC)
  • Inductorless
  • Less than 100 mW standby power
  • Good EMI
  • Low BOM cost
  • Smart control to maximum efficiency
  • Adjustable output voltage from 1.5 to 15 V
  • Good line and load regulation
  • Thermal shutdown protection
  • Short-circuit protection
  • Power good signal
Applications  
  • Wall switches and dimmers
  • AC/DC power supply for wireless systems (ZigBee, Z-Wave)
  • Standby power for general offline applications

MP100L Offline Inductorless Regulator

ImageManufacturer Part NumberDescriptionVoltage - BreakdownDuty CycleAvailable QuantityPrice
IC REG CTRLR PWMMP100LGNIC REG CTRLR PWM700V-0 - ImmediateSee Page for PricingView Details
Published: 2015-06-30