PESD4V0X2UMZ/PESD4V0Y1BSFYL ESD Protection Diodes

Nexperia PESD4V0X2UMZ and PESD4V0Y1BSFYL high-speed ESD protection for sensitive interfaces

Image of  Nexperia PESD4V0X2UMZ/PESD4V0Y1BSFYL ESD Protection DiodesThe PESD4V0X2UMZ and PESD4V0Y1BSFYL are high-performance ESD protection diodes from Nexperia that safeguard sensitive high-speed data lines and communication interfaces. These devices are part of Nexperia's TrEOS protection family, offering a combination of low capacitance, low clamping voltage, and high ESD robustness.

The PESD4V0X2UMZ is housed in a compact SOT883 package and provides unidirectional protection for up to two signal lines with a reverse stand-off voltage (VRWM) of 4 V and a typical clamping voltage of 4 V. It features an extremely low capacitance of 0.82 pF, making it ideal for protecting high-speed interfaces such as USB 2.0 and telecom lines.

The PESD4V0Y1BSFYL, on the other hand, is housed in an ultra-small DSN0603-2 package and offers bidirectional protection for a single channel with a VRWM of 4 V and a typical clamping voltage of 3.7 V. It boasts an exceptionally low capacitance of 0.29 pF, making it suitable for protecting ultra-high-speed interfaces such as HDMI and USB 3.0. Both devices provide robust ESD protection up to ±20 kV according to IEC 61000-4-2 standards, ensuring reliable performance in demanding environments.

Features
  • VRWM: 4 V
  • Low clamping voltage: 4 V (PESD4V0X2UMZ) and 3.7 V (PESD4V0Y1BSFYL)
  • ESD protection up to ±20 kV (IEC 61000-4-2)
  • Extremely low capacitance: 0.82 pF (PESD4V0X2UMZ) and 0.29 pF (PESD4V0Y1BSFYL)
  • Compact SOT883 (PESD4V0X2UMZ) and DSN0603-2 (PESD4V0Y1BSFYL) packages
  • Unidirectional protection for two lines (PESD4V0X2UMZ)
  • Bidirectional protection for one line (PESD4V0Y1BSFYL)
  • Suitable for high-density applications
  • High surge current capability: 11.5 A (PESD4V0X2UMZ)
  • Low leakage current
  • High reliability and robustness
  • Suitable for automated optical inspection (AOI)
  • Low dynamic resistance
  • High power dissipation capability
  • RoHS compliant and lead-free
Applications
  • ESD protection for high-speed data lines
  • USB 2.0 and USB 3.0 interfaces
  • HDMI interfaces
  • Telecom lines
  • Communication systems
  • Portable electronics
  • Cellular handsets and accessories
  • Computers and peripherals
  • Consumer electronics
  • Industrial automation
  • Infotainment systems
  • Advanced driver assistance systems (ADAS)
  • Battery management systems
  • Sensor interfaces
  • Telematics control units

PESD4V0X2UMZ ESD Protection Diodes

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TVS DIODE 4VWM 4VC SOT883PESD4V0X2UMZTVS DIODE 4VWM 4VC SOT8832838 - Immediate$0.34View Details

PESD4V0Y1BSFYL ESD Protection Diodes

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TVS DIODE 4VWM 3.7VC DSN0603-2PESD4V0Y1BSFYLTVS DIODE 4VWM 3.7VC DSN0603-20 - Immediate$0.22View Details
Published: 2025-03-18