NCP81074 High-Speed Low-Side MOSFET Driver

onsemi's NCP81074 high-speed, low-side MOSFET driver is capable of sinking and sourcing up to 10 A

Image of onsemi's NCP81074 High Speed Low Side MOSFET Driveronsemi's NCP81074 is a single-channel, low-side MOSFET driver capable of sinking and sourcing up to 10 A. This driver can deliver 7 A peak current at the Miller plateau region to overcome the Miller effect with MOSFETs during switching. Split output configurations allow the ability to adjust the on and off slew rates. The parts are offered in a SOIC8 and 2 mm x 2 mm DFN package.

Features
  • High current drive capability: ±10 A
  • TTL/CMOS compatible inputs independent of supply voltage
  • 7 ns typical rise and fall times with 1.8 nF load
  • Input voltage range from 4.5 V to 20 V 
  • Split output configuration
  • Dual inputs for design flexibility
  • SOIC8 and DFN package options
Applications
  • Base stations
  • Telecom and networking
  • Storage and servers
  • Isolated bricks
  • Industrial

MOSFET Driver

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC GATE DRVR LOW-SIDE 8SOICNCP81074BDR2GIC GATE DRVR LOW-SIDE 8SOIC4568 - Immediate$1.26View Details
Published: 2016-03-25