M12 D-Code Connectors and Cable Assemblies
Stewart Connector's connectors and assemblies are IP67/IP68 rated when installed, making them reliable in industrial environments
Stewart Connector's M12 D-code connectors and cable assemblies are useful as replacements, upgrades, and installations of a standard connector type in applications such as industrial automation, automobile manufacturing, and factory automation machines. The M12 D-code connectors have four pins and comply with Profinet, EtherCAT, and Ethernet/IP protocols. This product line of connectors and cable assemblies is IP67 and IP68 rated when installed, making them reliable in industrial environments.
- IP68 female panel-mount solder cup
- IP68 female board-mount vertical
- IP67 male overmolded cables: 1 m and 2 m
- Supports fast Ethernet: 100 Mb/s Profinet and Ethernet/IP
- D-coding (or keying) within this series prevents mismatching with other M12 coding/keying options
- RoHS-compliant
- Industrial
- Ethernet and Profinet systems
- Harsh environments
M12 D-Code Connectors
| Image | Manufacturer Part Number | Description | Mounting Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SS-12300-001 | M12 D-CODE PANEL MOUNT FEMALE TO | Panel Mount | 288 - Immediate | $10.79 | View Details |
![]() | ![]() | SS-12300-003 | M12 D-CODE BOARD MOUNT FEMALE - | Panel Mount, Through Hole | 351 - Immediate | $11.96 | View Details |
![]() | ![]() | SS-12300-002 | M12 D-CODE MALE PLUG, FIELD TERM | M12-4 | 184 - Immediate | $21.28 | View Details |
![]() | ![]() | SS-12300-004 | M12 D-CODE FEMALE SOCKET, FIELD | M12-4 | 80 - Immediate | $22.60 | View Details |
![]() | ![]() | SS-12300-005 | M12 D-CODE MALE PLUG, FIELD TERM | M12-4 | 210 - Immediate | $11.98 | View Details |
![]() | ![]() | SS-12300-006 | M12 D-CODE FEMALE SOCKET, FIELD | M12-4 | 136 - Immediate | $11.64 | View Details |
M12 D-Code Cable Assemblies
| Image | Manufacturer Part Number | Description | Length | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | BC-M12MD4RBMD4R010M | M12 D-CODE MALE RIGHT ANGLE TO M | 3.28' (1.00m) | 178 - Immediate | $14.18 | View Details |
![]() | ![]() | BC-M12MD4RBFD4R010M | M12 D-CODE MALE RIGHT ANGLE TO F | 3.28' (1.00m) | 194 - Immediate | $14.91 | View Details |
![]() | ![]() | BC-M12FD4RBFD4R010M | M12 D-CODE FEMALE RIGHT ANGLE TO | 3.28' (1.00m) | 115 - Immediate | $15.62 | View Details |
![]() | ![]() | BC-M12MD4RBP01005M | M12 D-CODE MALE RIGHT ANGLE TO P | 1.64' (500.00mm) | 0 - Immediate | $5.66 | View Details |
![]() | ![]() | BC-M12FD4RBP01005M | M12 D-CODE FEMALE RIGHT ANGLE TO | 1.64' (500.00mm) | 0 - Immediate | $5.98 | View Details |
![]() | ![]() | BC-M12MD4RBP01010M | M12 D-CODE MALE RIGHT ANGLE TO P | 3.28' (1.00m) | 0 - Immediate | $6.91 | View Details |
![]() | ![]() | BC-M12FD4RBP01010M | M12 D-CODE FEMALE RIGHT ANGLE TO | 3.28' (1.00m) | 0 - Immediate | $7.18 | View Details |
![]() | ![]() | BC-M12MD4RBMD4R005M | M12 D-CODE MALE RIGHT ANGLE TO M | 1.64' (500.00mm) | 0 - Immediate | $8.53 | View Details |
![]() | ![]() | BC-M12MD4RBFD4R005M | M12 D-CODE MALE RIGHT ANGLE TO F | 1.64' (500.00mm) | 0 - Immediate | $9.87 | View Details |
![]() | ![]() | BC-MADD010M | CIRC CBL 4POS RCPT TO RCPT 3.28' | 3.28' (1.00m) | 59 - Immediate | $54.37 | View Details |