LD56100 Ultra-Low Noise Linear Regulator
STMicro's LD56100 is a 1 A low dropout fast transient ultra-low linear regulator
STMicro's LD56100 high accuracy voltage regulator provides 1 A of current from an input voltage ranging from 1.8 V to 5.5 V, with a typical dropout voltage of 120 mV. It is available in DFN8 (1.2 mm x 1.6 mm) package, allowing for maximum space-saving. This device is stabilized with a ceramic capacitor on the output.
The ultra-low dropout voltage, low quiescent current, and fast transient response combined with the internal soft-start circuit make the LD56100 suitable for low power battery-operated applications. An enable logic control function puts the LD56100 in shutdown mode resulting in a total current consumption lower than 0.1 µA. Short-circuit protection with current limit foldback and thermal protection are also included.
- Input voltage from 1.8 V to 5.5 V
- Ultra-low dropout voltage: 120 mV typ. at 1 A load and VOUT = 3.3 V
- Very low quiescent current: 100 µA typ. at no-load, 0.03 µA typ. in off-mode
- Output voltage tolerance: ±1% from -40°C to +85°C
- Ultra-low noise: 13 µVRMS noise from 10 Hz to 100 kHz at VOUT = 3.0 V
- High PSRR: 70 dB at 1 kHz
- Wide range of output voltages available on request: from 1.0 V up to 5.0 V in 50 mV step
- Logic-controlled electronic shutdown
- Internal soft-start
- Optional output voltage discharge feature
- Compatible with ceramic capacitor COUT = 1 µF
- Internal current limit foldback and thermal protections
- Available in DFN8 (1.2 mm x 1.6 mm)
- Operating temp. range: -40°C to +125°C
- Mobile phones
- Tablets
- Battery-powered systems
- Camera supplies
LD56100 Ultra-Low Noise Linear Regulator
| Image | Manufacturer Part Number | Description | Voltage Dropout (Max) | Current - Quiescent (Iq) | Mounting Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LD56100DPU33R | IC REG LINEAR 3.3V 1A 8-DFN | 0.16V @ 1A | 155 µA | Surface Mount | 5599 - Immediate | $0.44 | View Details |
![]() | ![]() | LD56100DPU30R | IC REG LINEAR 3V 1A 8-DFN | 0.165V @ 1A | 155 µA | Surface Mount | 670 - Immediate | $0.44 | View Details |