HDMI 2.1 Connectors

TE Connectivity (TE) HDMI connectors are backward-compatible with previous versions of HDMI specifications

Image of TE Connectivity AMP Connectors HDMI 2.1 Connector TE Connectivity (TE) high-definition multimedia interface (HDMI) 2.1 technology is the next-generation interface for consumer electronics products such as digital television sets, set-top boxes, video games, computers, and multimedia players. HDMI technology provides an extraordinary visual experience by supporting a range of higher video resolutions up to 10K and bandwidth capability up to 48 Gbps.

Benefits
  • Video resolution up to 10K provides immersive viewing and smooth fast-action detail
  • Bandwidth up to 48 Gbps ensures every moment of a video is displayed at its ideal values for depth, detail, brightness, contrast, and wider color gamuts at high refresh rates
  • The connector can stand on a board with a discrete board design; no reflow soldering necessary
  • Backward-compatible with previous versions of HDMI specifications
Applications
  • HD televisions
  • Set-top boxes
  • Video games
  • PCs/laptops
  • Medical imaging equipment
Target markets
  • Consumer electronics
  • Commercial audio/video
  • Industrial
  • Medical

HDMI 2.1 Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HDMI 2.1 19P 6.08H A/F STD DIP C2485396-2HDMI 2.1 19P 6.08H A/F STD DIP C2959 - Immediate$2.26View Details
HDMI 2.1 19P 6.08H A/F STD DIP C2485396-1HDMI 2.1 19P 6.08H A/F STD DIP C2248 - Immediate$2.63View Details
Published: 2025-04-21