TXU0101 Single-Channel Fixed-Direction Level Shifter

Texas Instruments' Schmitt-Trigger inputs, 3-state outputs shifter is designed for asynchronous communication between data buses

Image of Texas Instruments' TXU0101 Single-Channel Fixed-Direction Level ShifterTexas Instruments' TXU0101 is a 1-bit, dual-supply noninverting fixed-direction voltage level translation device. A pin is referenced to the VCCA logic level, the OE pin can be referenced to the VCCA or VCCB logic level, and the B-pin is referenced to the VCCB logic level. The A port and B port can accept an input voltage range of 1.1 V to 5.5 V. Fixed direction data transmission can occur from A to B when the OE is set to high for either supply. When the OE is set to low, the output pins are in a high-impedance state.

Features
  • Fully configurable dual-rail design allows each port to operate from 1.1 V to 5.5 V
  • Up to 200 Mbps support for 3.3 V to 5.0 V
  • Schmitt-trigger inputs allow for slow and noisy inputs
  • Inputs with integrated static pull-down resistors prevent channels from floating
  • High drive strength: up to 12 mA at 5 V
  • Low power consumption:
    • x µA max. (+25°C)
    • x µA max. (-40°C to +125°C)
  • Control logic (OE) with VCC(MIN) circuitry allows for control from the A or B port
  • VCC isolation and VCC disconnect (Ioff-float) feature:
    • If either VCC input is <100 mV or disconnected, all outputs are disabled and become high impedance
  • Ioff supports partial-power-down mode operation
  • Pinout compatible with the TXB family level shifters
  • Operating temperature range: -40°C to +125°C
  • Latch-up performance exceeds 100 mA per JESD 78, Class II
  • ESD protection exceeds JESD 22:
    • Human-body model: 2,500 V
    • Charged-device model: 1,500 V
Applications
  • Eliminating slow or noisy input signals
  • Driving indicator LEDs or buzzers
  • Debouncing mechanical switches
  • General-purpose I/O level shifting
  • Push-pull level shifting (UART, SPI, JTAG, and others)

TXU0101 Single-Channel Fixed-Direction Level Shifter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC XLTR VL UNIDIR 6-X2SONTXU0101DTQRIC XLTR VL UNIDIR 6-X2SON7775 - Immediate$0.68View Details
Published: 2022-05-24