
9077-4-10 | |
|---|---|
DigiKey Part Number | 1067-9077-4-10-ND |
Manufacturer | |
Manufacturer Product Number | 9077-4-10 |
Description | TAPE DBL SIDED CLR 4"X10YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Clear 4.00" (101.60mm) X 30' (9.1m) 10 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | - | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 4.00" (101.60mm) | |
Length | 30' (9.1m) 10 yds | |
Color | Clear | |
Usage | High Temperature Adhesion | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €160.04000 | €160.04 |
| 10 | €124.79600 | €1,247.96 |
| 25 | €113.81720 | €2,845.43 |
| 50 | €106.45680 | €5,322.84 |
| Unit Price without VAT: | €160.04000 |
|---|---|
| Unit Price with VAT: | €193.64840 |




