9077
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9077

DigiKey Part Number
19-9077-ND
Manufacturer
Manufacturer Product Number
9077
Description
TAPE DBL SIDE CLR 19.68"X109.3YD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Clear 19.68" (500.00mm) X 328' (100m) 109.3 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
-
Thickness
0.0020" (2.0 mils, 0.051mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
19.68" (500.00mm)
Length
328' (100m) 109.3 yds
Color
Clear
Usage
High Temperature Adhesion
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
70°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1,889.13000€1,889.13
Manufacturers Standard Package
Unit Price without VAT:€1,889.13000
Unit Price with VAT:€2,285.84730