


TC542-1-108 | |
|---|---|
DigiKey Part Number | 1067-TC542-1-108-ND |
Manufacturer | |
Manufacturer Product Number | TC542-1-108 |
Description | TAPE DOUBLE SIDED BLK 1"X36YDS |
Customer Reference | |
Detailed Description | Double Sided Foam Tape Synthetic Rubber Based Adhesive Black 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0018" (1.8 mils, 0.046mm) |
Manufacturer 3M (TC) | Thickness - Backing, Carrier 0.0625" (62.5 mils, 1.588mm) |
Series | Width 1.00" (25.40mm) |
Packaging Bulk | Length 108' (32.9m) 36 yds |
Part Status Active | Color Black |
Tape Type Double Sided Foam | Usage Vibration Damping |
Adhesive Synthetic Rubber Based | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyethylene Foam | Shelf Life 24 Months |
Thickness 0.0660" (66.0 mils, 1.700mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €31.12000 | €31.12 |
| Unit Price without VAT: | €31.12000 |
|---|---|
| Unit Price with VAT: | €37.65520 |


