
VG-516W-1-36 | |
|---|---|
DigiKey Part Number | 1067-VG-516W-1-36-ND |
Manufacturer | |
Manufacturer Product Number | VG-516W-1-36 |
Description | TAPE DOUBLE SIDED WHT 1"X36YDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Double Sided Foam Tape Synthetic Rubber Based Adhesive White 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0018" (1.8 mils, 0.046mm) |
Manufacturer 3M (TC) | Thickness - Backing, Carrier 0.0625" (62.5 mils, 1.588mm) |
Series | Width 1.00" (25.40mm) |
Packaging Bulk | Length 108' (32.9m) 36 yds |
Part Status Active | Color White |
Tape Type Double Sided Foam | Usage Vibration Damping |
Adhesive Synthetic Rubber Based | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyethylene Foam | Shelf Life 24 Months |
Thickness 0.0660" (66.0 mils, 1.700mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €31.96000 | €31.96 |
| 10 | €24.54100 | €245.41 |
| 25 | €22.22680 | €555.67 |
| 50 | €20.67600 | €1,033.80 |
| 100 | €19.28640 | €1,928.64 |
| Unit Price without VAT: | €31.96000 |
|---|---|
| Unit Price with VAT: | €38.67160 |


